Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerL-COM
Manufacturer Part NoCTL3VGAMF-10BCopy
Manufacturer Standard Lead Time9 weeks
Order Code4211241
Product RangeCTL3VGAMF-B Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | NT$3,376.130 |
| 5+ | NT$3,122.980 |
| 10+ | NT$2,869.820 |
| 25+ | NT$2,690.300 |
| 50+ | NT$2,562.060 |
| 100+ | NT$2,490.560 |
Price for:Each
Minimum: 1
Multiple: 1
NT$3,376.13
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoCTL3VGAMF-10BCopy
Manufacturer Standard Lead Time9 weeks
Order Code4211241
Product RangeCTL3VGAMF-B Series
Connector Type AHD-15 Plug
Connector Type BHD-15 Receptacle
Cable Length - Imperial10ft
Cable Length - Metric3.05m
Jacket ColourBlack
Product RangeCTL3VGAMF-B Series
Technical Specifications
Connector Type A
HD-15 Plug
Cable Length - Imperial
10ft
Jacket Colour
Black
Connector Type B
HD-15 Receptacle
Cable Length - Metric
3.05m
Product Range
CTL3VGAMF-B Series
Technical Docs (1)
Alternatives for CTL3VGAMF-10B
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.463571
