Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerL-COM
Manufacturer Part NoECF504-B-5MCopy
Manufacturer Standard Lead Time9 weeks
Order Code4212525
Product RangeECF504-B Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | NT$1,327.800 |
| 5+ | NT$1,228.200 |
| 10+ | NT$1,128.590 |
| 25+ | NT$1,106.020 |
| 50+ | NT$1,083.450 |
| 100+ | NT$1,060.880 |
Price for:Each
Minimum: 1
Multiple: 1
NT$1,327.80
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoECF504-B-5MCopy
Manufacturer Standard Lead Time9 weeks
Order Code4212525
Product RangeECF504-B Series
Connector to ConnectorType B Receptacle to Free End
Cable Length - Metric5m
Cable Length - Imperial16.4ft
USB StandardUSB 2.0
Jacket ColourLight Grey
Electronic Marking-
Product RangeECF504-B Series
Technical Specifications
Connector to Connector
Type B Receptacle to Free End
Cable Length - Imperial
16.4ft
Jacket Colour
Light Grey
Product Range
ECF504-B Series
Cable Length - Metric
5m
USB Standard
USB 2.0
Electronic Marking
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.054431
