Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerL-COM
Manufacturer Part NoFCA-FAFA-DPS2P-02Copy
Manufacturer Standard Lead Time6 weeks
Order Code4927855
Product RangeFCA-FAFA-DPS2P Series
Your Part Number
8 In Stock
Need more?
8 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | NT$441.680 |
Price for:Each
Minimum: 1
Multiple: 1
NT$441.68
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoFCA-FAFA-DPS2P-02Copy
Manufacturer Standard Lead Time6 weeks
Order Code4927855
Product RangeFCA-FAFA-DPS2P Series
Fibre Optic Connector AFC Duplex
Fibre Optic Connector BFC Duplex
No. of Fibres2Fibres
Fibre TypeSinglemode
Lead Length - Metric2m
Fibre Diameter9µm / 125µm
Product RangeFCA-FAFA-DPS2P Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Fibre Optic Connector A
FC Duplex
No. of Fibres
2Fibres
Lead Length - Metric
2m
Product Range
FCA-FAFA-DPS2P Series
Fibre Optic Connector B
FC Duplex
Fibre Type
Singlemode
Fibre Diameter
9µm / 125µm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85447000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.2
