Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerL-COM
Manufacturer Part NoFCA-M4FC-LCS-02Copy
Manufacturer Standard Lead Time6 weeks
Order Code4927856
Product RangeFCA-M4FC Series
Your Part Number
1 In Stock
29 more incoming. You can reserve stock now
1 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | NT$408.750 |
Price for:Each
Minimum: 1
Multiple: 1
NT$408.75
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoFCA-M4FC-LCS-02Copy
Manufacturer Standard Lead Time6 weeks
Order Code4927856
Product RangeFCA-M4FC Series
Fibre Optic Connector AFC Simplex
Fibre Optic Connector BLC Simplex
No. of Fibres1Fibres
Fibre TypeOM4 Multimode
Lead Length - Metric2m
Fibre Diameter50µm / 125µm
Product RangeFCA-M4FC Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Fibre Optic Connector A
FC Simplex
No. of Fibres
1Fibres
Lead Length - Metric
2m
Product Range
FCA-M4FC Series
Fibre Optic Connector B
LC Simplex
Fibre Type
OM4 Multimode
Fibre Diameter
50µm / 125µm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85447000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.08
