Print Page
FOATSC-31-10D
Fiber Optic Bulkhead Attenuator, SC, 10 Db, 1310 nm, FTTX, Test & Measurement Application
Image is for illustrative purposes only. Please refer to product description.

ManufacturerL-COM
Manufacturer Part NoFOATSC-31-10DCopy
Manufacturer Standard Lead Time3 weeks
Order Code4927857
Your Part Number
2 In Stock
Need more?
2 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | NT$1,117.510 |
Price for:Each
Minimum: 1
Multiple: 1
NT$1,117.51
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoFOATSC-31-10DCopy
Manufacturer Standard Lead Time3 weeks
Order Code4927857
Attenuation Max10dB
Fibre Optic Attenuator Type-
Fibre Type-
Fibre Optic Connector TypeSC
Fibre Optic Connector Polish Type-
Wavelength1310nm
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Attenuation Max
10dB
Fibre Type
-
Fibre Optic Connector Polish Type
-
Product Range
-
Fibre Optic Attenuator Type
-
Fibre Optic Connector Type
SC
Wavelength
1310nm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85367000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.03
