Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerL-COM
Manufacturer Part NoHD8KA-1MCopy
Order Code4771745
Product RangeHD8KA Series
Your Part Number
10 In Stock
Need more?
5 Delivery in 3-4 Business Days(UK stock)
5 Delivery in 4-5 Business Days(US stock)
| Quantity | Price |
|---|---|
| 1+ | NT$1,366.710 |
| 10+ | NT$1,174.260 |
| 25+ | NT$1,100.720 |
| 100+ | NT$998.360 |
| 250+ | NT$935.770 |
| 500+ | NT$917.060 |
Price for:Each
Minimum: 1
Multiple: 1
NT$1,366.71
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoHD8KA-1MCopy
Order Code4771745
Product RangeHD8KA Series
Connector Type AHDMI Type A Plug
Connector Type BHDMI Type A Plug
Cable Length - Imperial3.3ft
Cable Length - Metric1m
Jacket ColourBlack
Product RangeHD8KA Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Connector Type A
HDMI Type A Plug
Cable Length - Imperial
3.3ft
Jacket Colour
Black
SVHC
No SVHC (25-Jun-2025)
Connector Type B
HDMI Type A Plug
Cable Length - Metric
1m
Product Range
HD8KA Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444210
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.45
