Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerL-COM
Manufacturer Part NoHD8KA-3MCopy
Order Code4771747
Product RangeHD8KA Series
Your Part Number
26 In Stock
Need more?
16 Delivery in 3-4 Business Days(UK stock)
10 Delivery in 4-5 Business Days(US stock)
| Quantity | Price |
|---|---|
| 1+ | NT$1,746.660 |
| 5+ | NT$1,617.740 |
| 10+ | NT$1,488.810 |
| 25+ | NT$1,397.260 |
| 50+ | NT$1,330.540 |
| 100+ | NT$1,267.380 |
Price for:Each
Minimum: 1
Multiple: 1
NT$1,746.66
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoHD8KA-3MCopy
Order Code4771747
Product RangeHD8KA Series
Connector Type AHDMI Type A Plug
Connector Type BHDMI Type A Plug
Cable Length - Imperial9.8ft
Cable Length - Metric3m
Jacket ColourBlack
Product RangeHD8KA Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Connector Type A
HDMI Type A Plug
Cable Length - Imperial
9.8ft
Jacket Colour
Black
SVHC
No SVHC (25-Jun-2025)
Connector Type B
HDMI Type A Plug
Cable Length - Metric
3m
Product Range
HD8KA Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444210
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1
