Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | L-COM |
|---|---|
| Manufacturer Part No | HG2409P-NFCopy |
| Order Code | 4927873 |
| Your Part Number |
27 In Stock
1 more incoming. You can reserve stock now
7 Delivery in 3-4 Business Days(UK stock)
20 Delivery in 4-5 Business Days(US stock)
| Quantity | Price |
|---|---|
| 1+ | NT$2,772.300 |
| 5+ | NT$2,519.560 |
| 10+ | NT$2,288.510 |
Price for:Each
Minimum: 1
Multiple: 1
NT$2,772.30
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | L-COM |
|---|---|
| Manufacturer Part No | HG2409P-NFCopy |
| Order Code | 4927873 |
| Antenna Band | - |
| Antenna Type | Flat Patch |
| Frequency Range | 2.4GHz to 2.5GHz |
| VSWR | 1.5:1 |
| Gain | 8dBi |
| Antenna Mounting | Pole (Mast) or Wall / N Connector |
| Product Range | - |
| Protocol | Bluetooth, ISM, WiFi, WLAN |
| Antenna Case / Package | 114mm x 114mm x 23mm |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 85°C |
| Antenna Polarisation | Horizontal / Vertical |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Antenna Band | - |
|---|---|
| Frequency Range | 2.4GHz to 2.5GHz |
| Gain | 8dBi |
| Product Range | - |
| Antenna Case / Package | 114mm x 114mm x 23mm |
| Operating Temperature Max | 85°C |
| SVHC | No SVHC (04-Feb-2026) |
| Antenna Type | Flat Patch |
|---|---|
| VSWR | 1.5:1 |
| Antenna Mounting | Pole (Mast) or Wall / N Connector |
| Protocol | Bluetooth, ISM, WiFi, WLAN |
| Operating Temperature Min | -40°C |
| Antenna Polarisation | Horizontal / Vertical |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | United States Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85177100 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .35 |
