Print Page
HG2458-08LP-NF
External Antenna, Log Periodic, Vertical, Pole (Mast)/N Connector, 2.4-5.8GHz, 8dBi Gain, 1.5:1 VSWR
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | L-COM |
|---|---|
| Manufacturer Part No | HG2458-08LP-NFCopy |
| Manufacturer Standard Lead Time | 7 weeks |
| Order Code | 4927879 |
| Your Part Number |
8 In Stock
Need more?
8 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | NT$6,092.230 |
| 5+ | NT$5,531.250 |
Price for:Each
Minimum: 1
Multiple: 1
NT$6,092.23
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | L-COM |
|---|---|
| Manufacturer Part No | HG2458-08LP-NFCopy |
| Manufacturer Standard Lead Time | 7 weeks |
| Order Code | 4927879 |
| Antenna Band | Wide Band |
| Antenna Type | Log Periodic |
| Frequency Range | 2.4GHz to 5.8GHz |
| VSWR | 1.5:1 |
| Gain | 8dBi |
| Antenna Mounting | Pole (Mast) / N Connector |
| Product Range | - |
| Protocol | WiFi |
| Antenna Case / Package | 157.7mm x 93.2mm x 33.7mm |
| Operating Temperature Min | - |
| Operating Temperature Max | - |
| Antenna Polarisation | Vertical |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Antenna Band | Wide Band |
|---|---|
| Frequency Range | 2.4GHz to 5.8GHz |
| Gain | 8dBi |
| Product Range | - |
| Antenna Case / Package | 157.7mm x 93.2mm x 33.7mm |
| Operating Temperature Max | - |
| SVHC | No SVHC (04-Feb-2026) |
| Antenna Type | Log Periodic |
|---|---|
| VSWR | 1.5:1 |
| Antenna Mounting | Pole (Mast) / N Connector |
| Protocol | WiFi |
| Operating Temperature Min | - |
| Antenna Polarisation | Vertical |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | China Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85177100 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | 1.25 |
