Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerL-COM
Manufacturer Part NoLC2UM4RHCMCopy
Manufacturer Standard Lead Time12 weeks
Order Code4732668
Your Part Number
5 In Stock
Need more?
5 Delivery in 4-5 Business Days(US stock)
| Quantity | Price |
|---|---|
| 1+ | NT$1,773.200 |
| 5+ | NT$1,527.470 |
| 10+ | NT$1,427.880 |
Price for:Each
Minimum: 1
Multiple: 1
NT$1,773.20
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoLC2UM4RHCMCopy
Manufacturer Standard Lead Time12 weeks
Order Code4732668
Cable Organiser TypeHorizontal Cable Manager
For Use WithStandard 19" Rack Cabinets
Product Range-
SVHCTo Be Advised
Technical Specifications
Cable Organiser Type
Horizontal Cable Manager
Product Range
-
For Use With
Standard 19" Rack Cabinets
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:73269098
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.274616
