Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerL-COM
Manufacturer Part NoTFC628A-BL-100FCopy
Order Code4759711
Product RangeTFC Series
Your Part Number
16 In Stock
Need more?
2 Delivery in 3-4 Business Days(UK stock)
14 Delivery in 4-5 Business Days(US stock)
| Quantity | Price |
|---|---|
| 1+ | NT$2,763.660 |
| 5+ | NT$2,574.930 |
| 10+ | NT$2,558.850 |
| 25+ | NT$2,542.760 |
| 50+ | NT$2,526.670 |
| 100+ | NT$2,456.770 |
Price for:Each
Minimum: 1
Multiple: 1
NT$2,763.66
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoTFC628A-BL-100FCopy
Order Code4759711
Product RangeTFC Series
Cable ShieldingShielded
LAN CategoryCat6a
Wire Gauge28AWG
Conductor Area CSA-
Reel Length (Imperial)100ft
Reel Length (Metric)30.48m
No. of Pairs4 Pair
Jacket ColourBlue
No. of Max Strands x Strand Size7 x 36AWG
Voltage Rating300V
Jacket MaterialPVC
Conductor MaterialTinned Copper
External Diameter0.191"
Product RangeTFC Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Cable Shielding
Shielded
Wire Gauge
28AWG
Reel Length (Imperial)
100ft
No. of Pairs
4 Pair
No. of Max Strands x Strand Size
7 x 36AWG
Jacket Material
PVC
External Diameter
0.191"
SVHC
No SVHC (25-Jun-2025)
LAN Category
Cat6a
Conductor Area CSA
-
Reel Length (Metric)
30.48m
Jacket Colour
Blue
Voltage Rating
300V
Conductor Material
Tinned Copper
Product Range
TFC Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
