Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerL-COM
Manufacturer Part NoTRD626ASP-BLU-5FCopy
Manufacturer Standard Lead Time7 weeks
Order Code4739359
Product RangeTRD626ASP Series
Your Part Number
3 In Stock
Need more?
3 Delivery in 4-5 Business Days(US stock)
| Quantity | Price |
|---|---|
| 1+ | NT$1,173.590 |
| 5+ | NT$1,109.670 |
| 10+ | NT$1,045.740 |
| 25+ | NT$1,003.670 |
| 50+ | NT$966.900 |
| 100+ | NT$920.850 |
Price for:Each
Minimum: 1
Multiple: 1
NT$1,173.59
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoTRD626ASP-BLU-5FCopy
Manufacturer Standard Lead Time7 weeks
Order Code4739359
Product RangeTRD626ASP Series
LAN CategoryCat6a
Connector to ConnectorRJ45 Plug to RJ45 Plug
Cable ConstructionFUTP (Foiled Unshielded Twisted Pair)
Jacket ColourBlue
Cable Length - Metric1.52m
Cable Length - Imperial5ft
Product RangeTRD626ASP Series
SVHCTo Be Advised
Technical Specifications
LAN Category
Cat6a
Cable Construction
FUTP (Foiled Unshielded Twisted Pair)
Cable Length - Metric
1.52m
Product Range
TRD626ASP Series
Connector to Connector
RJ45 Plug to RJ45 Plug
Jacket Colour
Blue
Cable Length - Imperial
5ft
SVHC
To Be Advised
Alternatives for TRD626ASP-BLU-5F
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85444210
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.076205
