
Need more?
| Quantity | Price |
|---|---|
| 1+ | NT$4,752.060 |
Product Information
Product Overview
MAX77542EVKIT# is a MAX77542 evaluation kit (EV kit). It is a fully assembled and tested printed circuit board (PCB) that demonstrates the MAX77542 four-phase configurable step-down regulator. The board is equipped with test points and jumpers for testing all pins on the device. Six potentiometers allow for adjusting the SEL1/2/3/4 and CFG1/2 configuration pins at will. There are also probe sockets on critical nodes (VOUTx, LXx) for precise measurements. The board also comes with some spare inductors (L5-L12) for testing out efficiency/performance trade-offs. The PCB is designed with Analog Devices, Inc.’s, recommended layout of the IC and external components.
- Probe sockets for high-accuracy measurements
- Test points for all features (MFIO, CE, IRQB)
- Default output voltage adjustable via SEL1/2/3/4
- Default MFIO function and I2C ID set via CFG1
- Default peak current limit and FSW set via CFG2
- Connector for custom I2C host
Contents
MAX77542 EV kit, USB type-A to Micro-USB cable, Windows-based GUI software (available on website).
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Analog Devices
Power Management - Voltage Regulator
Evaluation Board MAX77542AAWU+, USB Type-A to Micro-USB Cable, Windows-Based GUI Software
-
MAX77542AAWU+
Buck DC-DC Converter
-
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
