Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerL-COM
Manufacturer Part NoUPMB5-2MM-03MCopy
Manufacturer Standard Lead Time9 weeks
Order Code4212603
Product RangeUPMB5-2MM Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | NT$700.370 |
| 10+ | NT$686.370 |
| 25+ | NT$672.360 |
| 100+ | NT$658.350 |
| 250+ | NT$644.350 |
| 500+ | NT$630.340 |
Price for:Each
Minimum: 1
Multiple: 1
NT$700.37
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoUPMB5-2MM-03MCopy
Manufacturer Standard Lead Time9 weeks
Order Code4212603
Product RangeUPMB5-2MM Series
Connector to ConnectorType B Receptacle to Board-In Crimp Terminal
Cable Length - Metric300mm
Cable Length - Imperial11.8ft
USB StandardUSB 2.0
Jacket ColourGrey
Electronic Marking-
Product RangeUPMB5-2MM Series
Technical Specifications
Connector to Connector
Type B Receptacle to Board-In Crimp Terminal
Cable Length - Imperial
11.8ft
Jacket Colour
Grey
Product Range
UPMB5-2MM Series
Cable Length - Metric
300mm
USB Standard
USB 2.0
Electronic Marking
-
Technical Docs (1)
Alternatives for UPMB5-2MM-03M
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
