Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerL-COM
Manufacturer Part NoUPR-S-KITCopy
Manufacturer Standard Lead Time5 weeks
Order Code4950647
Your Part Number
1 In Stock
Need more?
1 Delivery in 4-5 Business Days(US stock)
| Quantity | Price |
|---|---|
| 1+ | NT$5,531.010 |
Price for:Each
Minimum: 1
Multiple: 1
NT$5,531.01
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoUPR-S-KITCopy
Manufacturer Standard Lead Time5 weeks
Order Code4950647
Panel TypeRack Panel
Rack U Height-
Panel MaterialSteel
Body ColourBlack
For Use WithEnclosures
External Height - Metric12.7mm
External Width - Metric88.4mm
External Height - Imperial0.5"
External Width - Imperial3.84"
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Panel Type
Rack Panel
Panel Material
Steel
For Use With
Enclosures
External Width - Metric
88.4mm
External Width - Imperial
3.84"
SVHC
No SVHC (04-Feb-2026)
Rack U Height
-
Body Colour
Black
External Height - Metric
12.7mm
External Height - Imperial
0.5"
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85389099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.7257
