Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerL-COM
Manufacturer Part NoUSB2.0-RS232-1.5MCopy
Manufacturer Standard Lead Time8 weeks
Order Code4759741
Your Part Number
13 In Stock
Need more?
7 Delivery in 3-4 Business Days(UK stock)
6 Delivery in 4-5 Business Days(US stock)
| Quantity | Price |
|---|---|
| 1+ | NT$1,599.120 |
| 5+ | NT$1,485.230 |
| 10+ | NT$1,371.330 |
| 25+ | NT$1,318.490 |
| 50+ | NT$1,274.500 |
| 100+ | NT$1,204.260 |
Price for:Each
Minimum: 1
Multiple: 1
NT$1,599.12
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoUSB2.0-RS232-1.5MCopy
Manufacturer Standard Lead Time8 weeks
Order Code4759741
Connector to ConnectorType A USB 2.0 Plug to DB9 Plug
Cable Length - Imperial4.9ft
Cable Length - Metric1.5m
Jacket ColourTransparent
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Connector to Connector
Type A USB 2.0 Plug to DB9 Plug
Cable Length - Metric
1.5m
Product Range
-
Cable Length - Imperial
4.9ft
Jacket Colour
Transparent
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444210
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
