Print Page
USB2.0-RS232-2M
Inter Series Adapter Cable Assembly, Type A USB 2.0 Plug to DB9 Plug, 6.6 ft, 2 m, Transparent
Image is for illustrative purposes only. Please refer to product description.

ManufacturerL-COM
Manufacturer Part NoUSB2.0-RS232-2MCopy
Manufacturer Standard Lead Time12 weeks
Order Code4759719
Your Part Number
11 In Stock
Need more?
3 Delivery in 3-4 Business Days(UK stock)
8 Delivery in 4-5 Business Days(US stock)
| Quantity | Price |
|---|---|
| 1+ | NT$1,720.540 |
| 5+ | NT$1,591.380 |
| 10+ | NT$1,462.220 |
| 25+ | NT$1,370.670 |
| 50+ | NT$1,305.370 |
| 100+ | NT$1,243.270 |
Price for:Each
Minimum: 1
Multiple: 1
NT$1,720.54
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoUSB2.0-RS232-2MCopy
Manufacturer Standard Lead Time12 weeks
Order Code4759719
Connector to ConnectorType A USB 2.0 Plug to DB9 Plug
Cable Length - Imperial6.6ft
Cable Length - Metric2m
Jacket ColourTransparent
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Connector to Connector
Type A USB 2.0 Plug to DB9 Plug
Cable Length - Metric
2m
Product Range
-
Cable Length - Imperial
6.6ft
Jacket Colour
Transparent
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444210
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
