Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerL-COM
Manufacturer Part NoUSBCA3Copy
Manufacturer Standard Lead Time7 weeks
Order Code4759682
Your Part Number
15 In Stock
Need more?
5 Delivery in 3-4 Business Days(UK stock)
10 Delivery in 4-5 Business Days(US stock)
| Quantity | Price |
|---|---|
| 1+ | NT$712.580 |
| 10+ | NT$661.050 |
| 25+ | NT$611.820 |
| 100+ | NT$570.470 |
| 250+ | NT$538.950 |
| 500+ | NT$505.800 |
Price for:Each
Minimum: 1
Multiple: 1
NT$712.58
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoUSBCA3Copy
Manufacturer Standard Lead Time7 weeks
Order Code4759682
Connector to ConnectorUSB Type C Plug to USB Type A Receptacle
Cable Length - Metric150mm
Cable Length - Imperial5.91"
USB StandardUSB 3.0
Jacket ColourBlack
Electronic Marking-
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Connector to Connector
USB Type C Plug to USB Type A Receptacle
Cable Length - Imperial
5.91"
Jacket Colour
Black
Product Range
-
Cable Length - Metric
150mm
USB Standard
USB 3.0
Electronic Marking
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444210
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
