Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLAPP
Manufacturer Part No0028702
Order Code1852423
Product RangeUNITRONIC LiYY Series
Your Part Number
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerLAPP
Manufacturer Part No0028702
Order Code1852423
Product RangeUNITRONIC LiYY Series
Technical Datasheet
Cable ShieldingUnscreened
No. of Cores2Core
Wire Gauge18AWG
Conductor Area CSA1mm²
Reel Length (Imperial)164ft
Reel Length (Metric)50m
Jacket ColourGrey
No. of Max Strands x Strand Size32 x 0.2mm
Conductor MaterialCopper
Jacket MaterialPVC
External Diameter5.6mm
Voltage Rating350V
Product RangeUNITRONIC LiYY Series
Alternatives for 0028702
1 Product Found
Product Overview
The 28702 is a 50m 2-core UNITRONIC® LiYY Unscreened Cable with copper wire conductor, a PVC-based core insulation and a grey jacket. This LiYY cable is a data transmission cable which has been developed from well proven type based on the specification VDE 0812. It is also used in control and signal lines in electronics.
- CPR: Eca
- Flame-retardant according to VDE 0472
Applications
Automation & Process Control, Computers & Computer Peripherals, Commercial, Industrial
Technical Specifications
Cable Shielding
Unscreened
Wire Gauge
18AWG
Reel Length (Imperial)
164ft
Jacket Colour
Grey
Conductor Material
Copper
External Diameter
5.6mm
Product Range
UNITRONIC LiYY Series
No. of Cores
2Core
Conductor Area CSA
1mm²
Reel Length (Metric)
50m
No. of Max Strands x Strand Size
32 x 0.2mm
Jacket Material
PVC
Voltage Rating
350V
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Bulgaria
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Bulgaria
Country in which last significant manufacturing process was carried out
Tariff No:85444995
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):5