Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | LAPP |
|---|---|
| Manufacturer Part No | 10102900Copy |
| Manufacturer Standard Lead Time | 10 weeks |
| Order Code | 4792838 |
| Product Range | EPIC H-B 24 Series |
| Your Part Number |
27 In Stock
Need more?
27 Delivery in 4-5 Business Days(US stock)
| Quantity | Price |
|---|---|
| 1+ | NT$969.100 |
| 10+ | NT$939.710 |
| 25+ | NT$915.650 |
| 100+ | NT$904.510 |
| 250+ | NT$887.540 |
| 500+ | NT$715.810 |
Price for:Each
Minimum: 1
Multiple: 1
NT$969.10
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | LAPP |
|---|---|
| Manufacturer Part No | 10102900Copy |
| Manufacturer Standard Lead Time | 10 weeks |
| Order Code | 4792838 |
| Product Range | EPIC H-B 24 Series |
| Heavy Duty Connector Type | Base, Panel Mount |
| Connector Body Material | Aluminum Alloy Body |
| Locking Type | 1 Lever |
| Rectangular Shell Size | 24B |
| For Use With | LAPP USA EPIC HB Series Heavy Duty Connectors |
| Product Range | EPIC H-B 24 Series |
| SVHC | No SVHC (25-Jun-2025) |
Technical Specifications
| Heavy Duty Connector Type | Base, Panel Mount |
|---|---|
| Locking Type | 1 Lever |
| For Use With | LAPP USA EPIC HB Series Heavy Duty Connectors |
| SVHC | No SVHC (25-Jun-2025) |
| Connector Body Material | Aluminum Alloy Body |
|---|---|
| Rectangular Shell Size | 24B |
| Product Range | EPIC H-B 24 Series |
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Germany Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 0 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (25-Jun-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .154469 |
