Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLAPP
Manufacturer Part No10170000Copy
Manufacturer Standard Lead Time11 weeks
Order Code4792839
Product RangeEPIC HBS Series
Your Part Number
5 In Stock
Need more?
5 Delivery in 4-5 Business Days(US stock)
| Quantity | Price |
|---|---|
| 1+ | NT$962.810 |
| 10+ | NT$924.370 |
| 25+ | NT$890.640 |
| 100+ | NT$869.200 |
| 250+ | NT$842.000 |
| 500+ | NT$675.390 |
Price for:Each
Minimum: 1
Multiple: 1
NT$962.81
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLAPP
Manufacturer Part No10170000Copy
Manufacturer Standard Lead Time11 weeks
Order Code4792839
Product RangeEPIC HBS Series
Product RangeEPIC HBS Series
Heavy Duty Connector TypeInsert
No. of Contacts6 Contacts
Rectangular Shell Size16B
Heavy Duty Contact TypeScrew Pin
Current Rating35A
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
EPIC HBS Series
No. of Contacts
6 Contacts
Gender
Plug
Current Rating
35A
Heavy Duty Connector Type
Insert
Rectangular Shell Size
16B
Heavy Duty Contact Type
Screw Pin
SVHC
No SVHC (25-Jun-2025)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.085839
