Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLAPP
Manufacturer Part No10382300Copy
Manufacturer Standard Lead Time13 weeks
Order Code4792924
Product RangeEPIC MCS Series
Your Part Number
12 In Stock
Need more?
12 Delivery in 4-5 Business Days(US stock)
| Quantity | Price |
|---|---|
| 1+ | NT$125.340 |
| 10+ | NT$107.810 |
| 100+ | NT$93.620 |
| 500+ | NT$83.850 |
| 1000+ | NT$80.060 |
| 2500+ | NT$75.520 |
Price for:Each
Minimum: 1
Multiple: 1
NT$125.34
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLAPP
Manufacturer Part No10382300Copy
Manufacturer Standard Lead Time13 weeks
Order Code4792924
Product RangeEPIC MCS Series
Product RangeEPIC MCS Series
Heavy Duty Connector TypeModule
No. of Contacts5 Contacts
Rectangular Shell Size-
Heavy Duty Contact TypeCrimp Socket
Current Rating20A
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
EPIC MCS Series
No. of Contacts
5 Contacts
Gender
Receptacle
Current Rating
20A
Heavy Duty Connector Type
Module
Rectangular Shell Size
-
Heavy Duty Contact Type
Crimp Socket
SVHC
No SVHC (25-Jun-2025)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.02268
