Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | LAPP |
|---|---|
| Manufacturer Part No | 105645NPCopy |
| Manufacturer Standard Lead Time | 11 weeks |
| Order Code | 4792851 |
| Product Range | EPIC HA Series |
| Your Part Number |
2 In Stock
Need more?
2 Delivery in 4-5 Business Days(US stock)
| Quantity | Price |
|---|---|
| 1+ | NT$1,126.390 |
| 5+ | NT$1,092.230 |
| 10+ | NT$1,064.260 |
| 25+ | NT$1,051.310 |
| 50+ | NT$1,031.590 |
| 100+ | NT$831.990 |
Price for:Each
Minimum: 1
Multiple: 1
NT$1,126.39
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | LAPP |
|---|---|
| Manufacturer Part No | 105645NPCopy |
| Manufacturer Standard Lead Time | 11 weeks |
| Order Code | 4792851 |
| Product Range | EPIC HA Series |
| Heavy Duty Connector Type | Hood, Side Entry |
| Connector Body Material | Aluminum Alloy Body |
| Locking Type | 1 Lever |
| Rectangular Shell Size | 16A |
| For Use With | LAPP USA EPIC HA Series Heavy Duty Connectors |
| Product Range | EPIC HA Series |
| SVHC | No SVHC (25-Jun-2025) |
Technical Specifications
| Heavy Duty Connector Type | Hood, Side Entry |
|---|---|
| Locking Type | 1 Lever |
| For Use With | LAPP USA EPIC HA Series Heavy Duty Connectors |
| SVHC | No SVHC (25-Jun-2025) |
| Connector Body Material | Aluminum Alloy Body |
|---|---|
| Rectangular Shell Size | 16A |
| Product Range | EPIC HA Series |
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Germany Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 0 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (25-Jun-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .182393 |
