Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLAPP
Manufacturer Part No1121520CCopy
Manufacturer Standard Lead Time13 weeks
Order Code4792986
Product RangeEPIC MC 3.6 Series
Your Part Number
97 In Stock
Need more?
97 Delivery in 4-5 Business Days(US stock)
| Quantity | Price |
|---|---|
| 1+ | NT$320.870 |
| 10+ | NT$314.630 |
| 25+ | NT$307.090 |
| 100+ | NT$295.380 |
| 250+ | NT$294.870 |
| 500+ | NT$229.490 |
Price for:Each
Minimum: 1
Multiple: 1
NT$320.87
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLAPP
Manufacturer Part No1121520CCopy
Manufacturer Standard Lead Time13 weeks
Order Code4792986
Product RangeEPIC MC 3.6 Series
Product RangeEPIC MC 3.6 Series
Contact GenderPin
Wire Size AWG Max8AWG
Contact Termination TypeCrimp
Current Rating-
Contact MaterialBrass
Contact PlatingSilver Plated Contacts
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
EPIC MC 3.6 Series
Wire Size AWG Max
8AWG
Current Rating
-
Contact Plating
Silver Plated Contacts
Contact Gender
Pin
Contact Termination Type
Crimp
Contact Material
Brass
SVHC
No SVHC (25-Jun-2025)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004536
