Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | LAPP |
|---|---|
| Manufacturer Part No | 11286100Copy |
| Manufacturer Standard Lead Time | 13 weeks |
| Order Code | 4802769 |
| Product Range | EPIC HDD Series |
| Your Part Number |
5 In Stock
Need more?
5 Delivery in 4-5 Business Days(US stock)
| Quantity | Price |
|---|---|
| 1+ | NT$1,700.450 |
| 5+ | NT$1,632.560 |
| 10+ | NT$1,572.980 |
| 25+ | NT$1,535.120 |
| 50+ | NT$1,487.080 |
| 100+ | NT$1,192.820 |
Price for:Each
Minimum: 1
Multiple: 1
NT$1,700.45
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | LAPP |
|---|---|
| Manufacturer Part No | 11286100Copy |
| Manufacturer Standard Lead Time | 13 weeks |
| Order Code | 4802769 |
| Product Range | EPIC HDD Series |
| Product Range | EPIC HDD Series |
| Heavy Duty Connector Type | Insert |
| No. of Contacts | 42+PE Contacts |
| Rectangular Shell Size | 10B |
| Gender | Receptacle(View Associated Connectors) |
| Heavy Duty Contact Type | Crimp Socket |
| Current Rating | 10A |
| SVHC | No SVHC (25-Jun-2025) |
Technical Specifications
| Product Range | EPIC HDD Series |
|---|---|
| No. of Contacts | 42+PE Contacts |
| Gender | Receptacle |
| Current Rating | 10A |
| Heavy Duty Connector Type | Insert |
|---|---|
| Rectangular Shell Size | 10B |
| Heavy Duty Contact Type | Crimp Socket |
| SVHC | No SVHC (25-Jun-2025) |
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Germany Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 0 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (25-Jun-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .180533 |
