Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | LAPP |
|---|---|
| Manufacturer Part No | 19080500Copy |
| Manufacturer Standard Lead Time | 10 weeks |
| Order Code | 4792859 |
| Product Range | EPIC H-B 16 Series |
| Your Part Number |
4 In Stock
Need more?
4 Delivery in 4-5 Business Days(US stock)
| Quantity | Price |
|---|---|
| 1+ | NT$1,130.360 |
| 10+ | NT$1,101.420 |
| 25+ | NT$1,088.020 |
| 50+ | NT$1,067.610 |
| 100+ | NT$861.030 |
Price for:Each
Minimum: 1
Multiple: 1
NT$1,130.36
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | LAPP |
|---|---|
| Manufacturer Part No | 19080500Copy |
| Manufacturer Standard Lead Time | 10 weeks |
| Order Code | 4792859 |
| Product Range | EPIC H-B 16 Series |
| Heavy Duty Connector Type | Hood, Top Entry |
| Connector Body Material | Aluminum Alloy Body |
| Locking Type | 2 Lever |
| Rectangular Shell Size | 16B |
| For Use With | LAPP USA EPIC HB Series Heavy Duty Connectors |
| Product Range | EPIC H-B 16 Series |
| SVHC | No SVHC (25-Jun-2025) |
Technical Specifications
| Heavy Duty Connector Type | Hood, Top Entry |
|---|---|
| Locking Type | 2 Lever |
| For Use With | LAPP USA EPIC HB Series Heavy Duty Connectors |
| SVHC | No SVHC (25-Jun-2025) |
| Connector Body Material | Aluminum Alloy Body |
|---|---|
| Rectangular Shell Size | 16B |
| Product Range | EPIC H-B 16 Series |
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Germany Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 0 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (25-Jun-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .159667 |
