Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLAPP
Manufacturer Part No21700150Copy
Manufacturer Standard Lead Time9 weeks
Order Code4753025
Product RangeETHERLINE Series
Your Part Number
5 In Stock
Need more?
5 Delivery in 4-5 Business Days(US stock)
| Quantity | Price |
|---|---|
| 1+ | NT$19,245.400 |
Price for:Each
Minimum: 1
Multiple: 1
NT$19,245.40
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLAPP
Manufacturer Part No21700150Copy
Manufacturer Standard Lead Time9 weeks
Order Code4753025
Product RangeETHERLINE Series
No. of Ports3Ports
Ethernet Switch ApplicationIndustrial
Ethernet Switch TypeFast Ethernet
Ethernet Switch MountingDIN Rail
Port TypesRJ45 x 3
Network Speeds10Mbps, 100Mbps
Input Voltage TypeVDC
Product RangeETHERLINE Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
No. of Ports
3Ports
Ethernet Switch Type
Fast Ethernet
Port Types
RJ45 x 3
Input Voltage Type
VDC
SVHC
No SVHC (25-Jun-2025)
Ethernet Switch Application
Industrial
Ethernet Switch Mounting
DIN Rail
Network Speeds
10Mbps, 100Mbps
Product Range
ETHERLINE Series
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85176200
US ECCN:5A991.b.1
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.616896
