Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLAPP
Manufacturer Part No44424042Copy
Manufacturer Standard Lead Time12 weeks
Order Code4793226
Product RangeEPIC K Series
Your Part Number
10 In Stock
Need more?
10 Delivery in 4-5 Business Days(US stock)
| Quantity | Price |
|---|---|
| 1+ | NT$3,688.690 |
| 5+ | NT$3,547.910 |
| 10+ | NT$3,434.120 |
| 25+ | NT$3,362.970 |
| 50+ | NT$3,303.050 |
| 100+ | NT$2,623.760 |
Price for:Each
Minimum: 1
Multiple: 1
NT$3,688.69
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLAPP
Manufacturer Part No44424042Copy
Manufacturer Standard Lead Time12 weeks
Order Code4793226
Product RangeEPIC K Series
Product RangeEPIC K Series
Heavy Duty Connector TypeInsert
No. of Contacts4+PE Contacts
Rectangular Shell Size16B
Heavy Duty Contact TypeScrew Socket
Current Rating80A
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
EPIC K Series
No. of Contacts
4+PE Contacts
Gender
Receptacle
Current Rating
80A
Heavy Duty Connector Type
Insert
Rectangular Shell Size
16B
Heavy Duty Contact Type
Screw Socket
SVHC
No SVHC (25-Jun-2025)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.107639
