Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | LAPP |
|---|---|
| Manufacturer Part No | 44429012Copy |
| Manufacturer Standard Lead Time | 13 weeks |
| Order Code | 4793234 |
| Product Range | EPIC Series |
| Your Part Number |
3 In Stock
Need more?
3 Delivery in 4-5 Business Days(US stock)
| Quantity | Price |
|---|---|
| 1+ | NT$18,141.390 |
| 5+ | NT$16,716.980 |
| 10+ | NT$15,326.560 |
| 25+ | NT$14,592.760 |
| 50+ | NT$14,050.840 |
| 100+ | NT$13,582.460 |
Price for:Each
Minimum: 1
Multiple: 1
NT$18,141.39
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | LAPP |
|---|---|
| Manufacturer Part No | 44429012Copy |
| Manufacturer Standard Lead Time | 13 weeks |
| Order Code | 4793234 |
| Product Range | EPIC Series |
| For Use With | LAPP EPIC Series D Sub Connectors |
| D Sub Contact Type | Pin (Male) |
| Contact Gender | Pin |
| Contact Material | Brass |
| Contact Plating | Gold Plated Contacts |
| Wire Size AWG Max | 20AWG |
| Wire Size AWG Min | 24AWG |
| Contact Termination Type | Crimp |
| Product Range | EPIC Series |
| SVHC | No SVHC (25-Jun-2025) |
Technical Specifications
| For Use With | LAPP EPIC Series D Sub Connectors |
|---|---|
| Contact Gender | Pin |
| Contact Plating | Gold Plated Contacts |
| Wire Size AWG Min | 24AWG |
| Product Range | EPIC Series |
| D Sub Contact Type | Pin (Male) |
|---|---|
| Contact Material | Brass |
| Wire Size AWG Max | 20AWG |
| Contact Termination Type | Crimp |
| SVHC | No SVHC (25-Jun-2025) |
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Hungary Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85369010 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (25-Jun-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .117482 |
