Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLAPP
Manufacturer Part No75009614Copy
Manufacturer Standard Lead Time12 weeks
Order Code4793253
Product RangeEPIC HA Series
Your Part Number
1 In Stock
Need more?
1 Delivery in 4-5 Business Days(US stock)
| Quantity | Price |
|---|---|
| 1+ | NT$714.860 |
| 5+ | NT$704.800 |
| 10+ | NT$704.790 |
| 25+ | NT$704.780 |
| 50+ | NT$704.770 |
| 100+ | NT$704.760 |
Price for:Each
Minimum: 1
Multiple: 1
NT$714.86
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLAPP
Manufacturer Part No75009614Copy
Manufacturer Standard Lead Time12 weeks
Order Code4793253
Product RangeEPIC HA Series
Product RangeEPIC HA Series
Heavy Duty Connector TypeHood, Top Entry
No. of Contacts4+PE Contacts
Rectangular Shell Size3A
Heavy Duty Contact TypeScrew Pin
Current Rating23A
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
EPIC HA Series
No. of Contacts
4+PE Contacts
Gender
Plug
Current Rating
23A
Heavy Duty Connector Type
Hood, Top Entry
Rectangular Shell Size
3A
Heavy Duty Contact Type
Screw Pin
SVHC
No SVHC (25-Jun-2025)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.075298
