Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerLAPP
Manufacturer Part NoCM3106F18-1.Copy
Order Code4836534
Connector Shell Size18
Cable Diameter Max14.27mm
Strain Relief MaterialAluminium Alloy
Product Range-
For Use WithCM1 Multipole Circular Connectors
SVHCNo SVHC (17-Jan-2022)
Technical Specifications
Connector Shell Size
18
Strain Relief Material
Aluminium Alloy
For Use With
CM1 Multipole Circular Connectors
Cable Diameter Max
14.27mm
Product Range
-
SVHC
No SVHC (17-Jan-2022)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Tariff No:85369010
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0542
