Print Page
L9000230-01
RF Antenna, 5.925 to 7.125GHz, WiFi/WiFi 4/WiFi 5/WiFi 6/6E/WLAN/ISM/Bluetooth/ZigBee/IoT, 6.9dBi
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - LINX
Manufacturer Part NoL9000230-01Copy
Manufacturer Standard Lead Time6 weeks
Order Code4629053
Your Part Number
9 In Stock
Need more?
9 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | NT$502.360 |
| 5+ | NT$430.800 |
| 10+ | NT$405.760 |
| 50+ | NT$383.870 |
| 100+ | NT$356.920 |
| 250+ | NT$340.150 |
Price for:Each
Minimum: 1
Multiple: 1
NT$502.36
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - LINX
Manufacturer Part NoL9000230-01Copy
Manufacturer Standard Lead Time6 weeks
Order Code4629053
Frequency Min5.925GHz
Frequency Max7.125GHz
Antenna MountingAdhesive / MHF1 / UFL Connector
Gain6.9dBi
VSWR2.6
Input Power2W
Input Impedance50ohm
Antenna PolarisationLinear
Product Range-
SVHCLead (21-Jan-2025)
Technical Specifications
Antenna Type
WiFi / WiFi 4 / WiFi 5 / WiFi 6 / WiFi 6E / WLAN / ISM / Bluetooth / ZigBee / IoT
Frequency Max
7.125GHz
Gain
6.9dBi
Input Power
2W
Antenna Polarisation
Linear
SVHC
Lead (21-Jan-2025)
Frequency Min
5.925GHz
Antenna Mounting
Adhesive / MHF1 / UFL Connector
VSWR
2.6
Input Impedance
50ohm
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85177100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001