Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLITTELFUSE
Manufacturer Part No250R120-RCZRCopy
Manufacturer Standard Lead Time17 weeks
Order Code4750294
Product RangePolySwitch 250R Series
Your Part Number
1,200 In Stock
Need more?
1,200 Delivery in 4-5 Business Days(US stock)
| Quantity | Price |
|---|---|
| 1+ | NT$54.790 |
| 10+ | NT$43.320 |
| 25+ | NT$39.820 |
| 50+ | NT$36.640 |
| 100+ | NT$34.090 |
| 500+ | NT$29.210 |
Price for:Each
Minimum: 1
Multiple: 1
NT$54.79
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part No250R120-RCZRCopy
Manufacturer Standard Lead Time17 weeks
Order Code4750294
Product RangePolySwitch 250R Series
Product RangePolySwitch 250R Series
Voltage Rating250V
Holding Current120mA
Trip Current240mA
Time to Trip3s
Fuse ShapeRectangular
Current Rating Max3A
Lead Spacing0.2"
Diameter-
Length0.27"
Thickness0.18"
Height0.43"
Operating Temperature Min-40°C
Operating Temperature Max85°C
Automotive Qualification Standard-
SVHCTo Be Advised
Technical Specifications
Product Range
PolySwitch 250R Series
Holding Current
120mA
Time to Trip
3s
Current Rating Max
3A
Diameter
-
Thickness
0.18"
Operating Temperature Min
-40°C
Automotive Qualification Standard
-
Voltage Rating
250V
Trip Current
240mA
Fuse Shape
Rectangular
Lead Spacing
0.2"
Length
0.27"
Height
0.43"
Operating Temperature Max
85°C
SVHC
To Be Advised
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85334010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000581
