Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHUBER+SUHNER
Manufacturer Part No32024E-29972SVCR3-29094CR-12Copy
Manufacturer Standard Lead Time14 weeks
Order Code4748343
Also Known As85259442
Your Part Number
17 In Stock
Need more?
17 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | NT$8,489.180 |
| 5+ | NT$7,861.400 |
| 10+ | NT$7,233.620 |
| 25+ | NT$7,203.280 |
| 50+ | NT$7,172.940 |
| 100+ | NT$7,142.600 |
Price for:Each
Minimum: 1
Multiple: 1
NT$8,489.18
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHUBER+SUHNER
Manufacturer Part No32024E-29972SVCR3-29094CR-12Copy
Manufacturer Standard Lead Time14 weeks
Order Code4748343
Also Known As85259442
Technical Datasheet
Cable Length - Imperial12"
Cable Length - Metric304.8mm
Coaxial Cable TypeMINIBEND LR
Impedance50ohm
Jacket Colour-
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Cable Length - Imperial
12"
Coaxial Cable Type
MINIBEND LR
Jacket Colour
-
SVHC
No SVHC (25-Jun-2025)
Cable Length - Metric
304.8mm
Impedance
50ohm
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Costa Rica
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Costa Rica
Country in which last significant manufacturing process was carried out
Tariff No:85442000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0083
