Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLITTELFUSE
Manufacturer Part NoRF1547-000Copy
Manufacturer Standard Lead Time9 weeks
Order Code4740807
Product RangePolySwitch LR4 Series
Your Part Number
1,000 In Stock
Need more?
1,000 Delivery in 4-5 Business Days(US stock)
| Quantity | Price |
|---|---|
| 1+ | NT$55.530 |
| 25+ | NT$46.340 |
| 100+ | NT$43.170 |
| 250+ | NT$40.010 |
| 500+ | NT$36.210 |
| 1000+ | NT$33.040 |
| 2500+ | NT$29.780 |
| 5000+ | NT$28.930 |
Price for:Each
Minimum: 1
Multiple: 1
NT$55.53
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoRF1547-000Copy
Manufacturer Standard Lead Time9 weeks
Order Code4740807
Product RangePolySwitch LR4 Series
Product RangePolySwitch LR4 Series
Voltage Rating20VDC
Holding Current7.3A
Trip Current14.1A
Time to Trip5s
Current Rating Max100A
Operating Temperature Min-40°C
Operating Temperature Max85°C
Automotive Qualification StandardAEC-Q200
SVHCTo Be Advised
Technical Specifications
Product Range
PolySwitch LR4 Series
Holding Current
7.3A
Time to Trip
5s
Operating Temperature Min
-40°C
Automotive Qualification Standard
AEC-Q200
Voltage Rating
20VDC
Trip Current
14.1A
Current Rating Max
100A
Operating Temperature Max
85°C
SVHC
To Be Advised
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85334010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000481
