Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLITTELFUSE
Manufacturer Part NoRF3384-000Copy
Manufacturer Standard Lead Time13 weeks
Order Code4722593
Product RangePolySwitch RUSBF Series
Your Part Number
500 In Stock
Need more?
500 Delivery in 4-5 Business Days(US stock)
| Quantity | Price |
|---|---|
| 1+ | NT$27.960 |
| 10+ | NT$20.490 |
| 25+ | NT$18.430 |
| 50+ | NT$16.400 |
| 100+ | NT$14.250 |
| 500+ | NT$12.380 |
| 1000+ | NT$10.890 |
| 2500+ | NT$10.370 |
Price for:Each
Minimum: 1
Multiple: 1
NT$27.96
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoRF3384-000Copy
Manufacturer Standard Lead Time13 weeks
Order Code4722593
Product RangePolySwitch RUSBF Series
Product RangePolySwitch RUSBF Series
Voltage Rating16V
Holding Current1.1A
Trip Current2.2A
Time to Trip2.3s
Fuse ShapeSquare
Current Rating Max40A
Lead Spacing0.23"
Diameter-
Length0.29"
Thickness0.12"
Height0.56"
Operating Temperature Min-40°C
Operating Temperature Max85°C
Automotive Qualification Standard-
SVHCTo Be Advised
Technical Specifications
Product Range
PolySwitch RUSBF Series
Holding Current
1.1A
Time to Trip
2.3s
Current Rating Max
40A
Diameter
-
Thickness
0.12"
Operating Temperature Min
-40°C
Automotive Qualification Standard
-
Voltage Rating
16V
Trip Current
2.2A
Fuse Shape
Square
Lead Spacing
0.23"
Length
0.29"
Height
0.56"
Operating Temperature Max
85°C
SVHC
To Be Advised
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000907
