Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLITTELFUSE
Manufacturer Part No5.0SMDJ33CACopy
Manufacturer Standard Lead Time16 weeks
Order Code
Full Reel2691651
Re-Reel2691552RL
Cut Tape2691552
Product Range5.0SMDJ
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price (excl GST): | Total |
|---|---|---|---|
| Cut Tape | 5 | NT$40.080 | NT$200.40 |
| Total Price | NT$200.40 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | NT$40.080 |
| 50+ | NT$38.920 |
| 100+ | NT$37.760 |
| 500+ | NT$36.600 |
| 1500+ | NT$35.440 |
Full Reel
| Quantity | Price |
|---|---|
| 3000+ | NT$26.850 |
| 9000+ | NT$24.160 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part No5.0SMDJ33CACopy
Manufacturer Standard Lead Time16 weeks
Order Code
Full Reel2691651
Re-Reel2691552RL
Cut Tape2691552
Product Range5.0SMDJ
Technical Datasheet
Product Range5.0SMDJ
TVS PolarityBidirectional
Reverse Standoff Voltage33V
Clamping Voltage Max53.3V
Diode Case StyleDO-214AB (SMC)
No. of Pins2Pins
Minimum Breakdown Voltage36.7V
Maximum Breakdown Voltage40.6V
Peak Pulse Power Dissipation5kW
Operating Temperature Max150°C
Diode MountingSurface Mount
Qualification-
SVHCNo SVHC (20-Jun-2016)
Product Overview
The 5.0SMDJ33CA from Littelfuse is a 5000W, bidirectional, 5.0SMDJ series transient voltage suppression diode. It is constructed with glass passivated chip junction. It features excellent clamping capability, fast response time and low incremental surge resistance. The 5.0SMDJ series is designed specifically to protect sensitive electronic equipment from voltage transients induced by lightning and other transient voltage events.
- Reverse standoff voltage VR is 33V
- Breakdown voltage VBR is 36.7V minimum and 40.6V maximum at 1mA
- Maximum reverse leakage is 5µA
- Maximum clamping voltage VC is 53.3V
- Maximum peak pulse current is 93.9A
- Steady state power dissipation on infinite heat sink at TL=75°C is 6.5W
- Peak forward surge current IFSM is 300A
- Operating temperature range from -65°C to +150°C, IEC-61000-4-2 ESD 30KV(air), 30KV (contact)
- ESD protection of data lines with IEC 61000-4-2 and EFT protection with IEC 61000-4-4 standard
Applications
Safety
Technical Specifications
Product Range
5.0SMDJ
Reverse Standoff Voltage
33V
Diode Case Style
DO-214AB (SMC)
Minimum Breakdown Voltage
36.7V
Peak Pulse Power Dissipation
5kW
Diode Mounting
Surface Mount
SVHC
No SVHC (20-Jun-2016)
TVS Polarity
Bidirectional
Clamping Voltage Max
53.3V
No. of Pins
2Pins
Maximum Breakdown Voltage
40.6V
Operating Temperature Max
150°C
Qualification
-
Technical Docs (2)
Alternatives for 5.0SMDJ33CA
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (20-Jun-2016)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00021
