Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLOVATO ELECTRIC
Manufacturer Part NoACB1P085A07Copy
Manufacturer Standard Lead Time15 weeks
Order Code4759376
Your Part Number
10 In Stock
Need more?
10 Delivery in 4-5 Business Days(US stock)
| Quantity | Price |
|---|---|
| 1+ | NT$613.440 |
| 10+ | NT$561.480 |
| 25+ | NT$533.360 |
| 100+ | NT$507.730 |
| 250+ | NT$497.300 |
| 500+ | NT$487.360 |
Price for:Each
Minimum: 1
Multiple: 1
NT$613.44
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLOVATO ELECTRIC
Manufacturer Part NoACB1P085A07Copy
Manufacturer Standard Lead Time15 weeks
Order Code4759376
Rated Current85A
Rated Voltage1kV
No. of Poles1 Pole
Line Side Connections Per Pole-
Line Side Connection MethodScrew
Line Side Wire Size Max-
Load Side Connections Per Pole-
Load Side Connection MethodScrew
Load Side Wire Size Max-
Product Range-
SVHCTo Be Advised
Technical Specifications
Rated Current
85A
No. of Poles
1 Pole
Line Side Connection Method
Screw
Load Side Connections Per Pole
-
Load Side Wire Size Max
-
SVHC
To Be Advised
Rated Voltage
1kV
Line Side Connections Per Pole
-
Line Side Wire Size Max
-
Load Side Connection Method
Screw
Product Range
-
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85369095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.073075
