Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLOVATO ELECTRIC
Manufacturer Part NoGA040CCopy
Manufacturer Standard Lead Time6 weeks
Order Code4759392
Product RangeGA Series
Your Part Number
1 In Stock
Need more?
1 Delivery in 4-5 Business Days(US stock)
| Quantity | Price |
|---|---|
| 1+ | NT$4,116.800 |
| 5+ | NT$3,895.980 |
| 10+ | NT$3,806.490 |
Price for:Each
Minimum: 1
Multiple: 1
NT$4,116.80
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLOVATO ELECTRIC
Manufacturer Part NoGA040CCopy
Manufacturer Standard Lead Time6 weeks
Order Code4759392
Product RangeGA Series
No. of Poles3 Pole
Contact Voltage AC Max690V
Contact Current AC Max40A
IP / NEMA RatingIP20
Switch Disconnector Terminal StyleScrew
Switch Disconnector Mounting TypeDoor Mount
Approvals / StandardsCCC, CSA, EAC, IEC/EN, KEMA, UL, cULus
Product RangeGA Series
SVHCTo Be Advised
Technical Specifications
No. of Poles
3 Pole
Contact Current AC Max
40A
Switch Disconnector Terminal Style
Screw
Approvals / Standards
CCC, CSA, EAC, IEC/EN, KEMA, UL, cULus
SVHC
To Be Advised
Contact Voltage AC Max
690V
IP / NEMA Rating
IP20
Switch Disconnector Mounting Type
Door Mount
Product Range
GA Series
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.174636
