Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLOVATO ELECTRIC
Manufacturer Part NoGL0200C1ULCopy
Manufacturer Standard Lead Time5 weeks
Order Code4759403
Product RangeGL UL Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | NT$25,210.600 |
Price for:Each
Minimum: 1
Multiple: 1
NT$25,210.60
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLOVATO ELECTRIC
Manufacturer Part NoGL0200C1ULCopy
Manufacturer Standard Lead Time5 weeks
Order Code4759403
Product RangeGL UL Series
No. of Poles3 Pole
Contact Voltage AC Max690V
Contact Current AC Max200A
IP / NEMA Rating-
Switch Disconnector Terminal StyleScrew
Switch Disconnector Mounting TypeDIN Rail Mount, Screw Mount
Approvals / StandardscULus, IEC/EN
Product RangeGL UL Series
SVHCTo Be Advised
Technical Specifications
No. of Poles
3 Pole
Contact Current AC Max
200A
Switch Disconnector Terminal Style
Screw
Approvals / Standards
cULus, IEC/EN
SVHC
To Be Advised
Contact Voltage AC Max
690V
IP / NEMA Rating
-
Switch Disconnector Mounting Type
DIN Rail Mount, Screw Mount
Product Range
GL UL Series
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.999877
