Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLOVATO ELECTRIC
Manufacturer Part NoHR1XS024SCopy
Manufacturer Standard Lead Time22 weeks
Order Code4759406
Product RangeHR1X Series
Your Part Number
10 In Stock
Need more?
10 Delivery in 4-5 Business Days(US stock)
| Quantity | Price |
|---|---|
| 1+ | NT$392.100 |
| 5+ | NT$384.260 |
| 10+ | NT$376.420 |
| 20+ | NT$368.580 |
| 50+ | NT$360.740 |
Price for:Each
Minimum: 1
Multiple: 1
NT$392.10
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLOVATO ELECTRIC
Manufacturer Part NoHR1XS024SCopy
Manufacturer Standard Lead Time22 weeks
Order Code4759406
Product RangeHR1X Series
Socket MountingDIN Rail
Socket TerminalsSpring
No. of Pins3Pins
Current Rating-
Voltage Rating24V
Product RangeHR1X Series
SVHCTo Be Advised
Technical Specifications
Socket Mounting
DIN Rail
No. of Pins
3Pins
Voltage Rating
24V
SVHC
To Be Advised
Socket Terminals
Spring
Current Rating
-
Product Range
HR1X Series
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.02503
