Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLOVATO ELECTRIC
Manufacturer Part NoHRA101CE024SCopy
Manufacturer Standard Lead Time23 weeks
Order Code4759405
Product RangeHRA101 Series
Your Part Number
10 In Stock
Need more?
10 Delivery in 4-5 Business Days(US stock)
| Quantity | Price |
|---|---|
| 1+ | NT$811.500 |
| 5+ | NT$795.270 |
| 10+ | NT$779.040 |
| 20+ | NT$762.810 |
| 50+ | NT$746.580 |
Price for:Each
Minimum: 1
Multiple: 1
NT$811.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLOVATO ELECTRIC
Manufacturer Part NoHRA101CE024SCopy
Manufacturer Standard Lead Time23 weeks
Order Code4759405
Product RangeHRA101 Series
Contact ConfigurationSPDT
Coil Voltage24V
Contact Current6A
Product RangeHRA101 Series
Relay MountingDIN Rail
Coil TypeNon Latching
Contact Voltage VAC-
Relay TerminalsSpring
Contact Voltage VDC30V
Contact MaterialSilver Nickel
Coil Resistance-
SVHCTo Be Advised
Technical Specifications
Contact Configuration
SPDT
Contact Current
6A
Relay Mounting
DIN Rail
Contact Voltage VAC
-
Contact Voltage VDC
30V
Coil Resistance
-
Coil Voltage
24V
Product Range
HRA101 Series
Coil Type
Non Latching
Relay Terminals
Spring
Contact Material
Silver Nickel
SVHC
To Be Advised
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.029969
