Print Page
PP12M-MSSV8X-PP12M-MSSV8X-0478-0100
Sensor Cable, Standard Push Pull, X Code, M12 Plug, M12 Plug, 8 Positions, 1 m, 3.3 ft
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | LUMBERG AUTOMATION |
|---|---|
| Manufacturer Part No | PP12M-MSSV8X-PP12M-MSSV8X-0478-0100Copy |
| Manufacturer Standard Lead Time | 12 weeks |
| Order Code | 4657245 |
| Your Part Number |
5 In Stock
Need more?
5 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | NT$3,830.200 |
| 5+ | NT$3,753.720 |
| 10+ | NT$3,677.240 |
| 25+ | NT$3,601.430 |
| 50+ | NT$3,538.150 |
| 100+ | NT$3,331.040 |
Price for:Each
Minimum: 1
Multiple: 1
NT$3,830.20
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | LUMBERG AUTOMATION |
|---|---|
| Manufacturer Part No | PP12M-MSSV8X-PP12M-MSSV8X-0478-0100Copy |
| Manufacturer Standard Lead Time | 12 weeks |
| Order Code | 4657245 |
| Connector Type A | M12 Plug |
| Connector Type B | M12 Plug |
| No. of Positions | 8 Positions |
| Cable Length - Metric | 1m |
| Cable Length - Imperial | 3.3ft |
| Product Range | - |
| SVHC | No SVHC (21-Jan-2025) |
Technical Specifications
| Connector Type A | M12 Plug |
|---|---|
| No. of Positions | 8 Positions |
| Cable Length - Imperial | 3.3ft |
| SVHC | No SVHC (21-Jan-2025) |
| Connector Type B | M12 Plug |
|---|---|
| Cable Length - Metric | 1m |
| Product Range | - |
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Czech Republic Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85444290 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (21-Jan-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .000001 |
