Print Page
RKCS 4T/11
Sensor Connector, M12 Power Series, M12, Female, 4 Positions, Screw Socket, Straight Cable Mount
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | LUMBERG AUTOMATION |
|---|---|
| Manufacturer Part No | RKCS 4T/11Copy |
| Manufacturer Standard Lead Time | 16 weeks |
| Order Code | 5130021 |
| Product Range | M12 Power Series |
| Your Part Number |
20 In Stock
Need more?
20 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | NT$2,000.410 |
| 5+ | NT$1,750.360 |
| 10+ | NT$1,450.300 |
| 25+ | NT$1,421.300 |
| 50+ | NT$1,392.290 |
| 100+ | NT$1,363.290 |
Price for:Each
Minimum: 1
Multiple: 1
NT$2,000.41
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | LUMBERG AUTOMATION |
|---|---|
| Manufacturer Part No | RKCS 4T/11Copy |
| Manufacturer Standard Lead Time | 16 weeks |
| Order Code | 5130021 |
| Product Range | M12 Power Series |
| Product Range | M12 Power Series |
| Sensor Connector Size | M12 |
| Sensor Connector Gender | Female |
| No. of Positions | 4 Positions |
| Sensor Contact Type | Screw Socket |
| Sensor Connector Mounting | Straight Cable Mount |
| IP / NEMA Rating | IP65, IP67 |
| Connector Coding | T Coded |
| Connector Body Material | Brass Body |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 16A |
| Voltage Rating | 60V |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Product Range | M12 Power Series |
|---|---|
| Sensor Connector Gender | Female |
| Sensor Contact Type | Screw Socket |
| IP / NEMA Rating | IP65, IP67 |
| Connector Body Material | Brass Body |
| Contact Plating | Gold |
| Voltage Rating | 60V |
| Sensor Connector Size | M12 |
|---|---|
| No. of Positions | 4 Positions |
| Sensor Connector Mounting | Straight Cable Mount |
| Connector Coding | T Coded |
| Contact Material | Copper Alloy |
| Current Rating | 16A |
| SVHC | No SVHC (04-Feb-2026) |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Germany Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85369095 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .052 |
