Print Page
RSH6S 5K-033/0,5 M
Sensor Cable, M12 Receptacle, Free End, 4P + PE Positions, 500 mm, 19.7 ", RSH6S Series
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | LUMBERG AUTOMATION |
|---|---|
| Manufacturer Part No | RSH6S 5K-033/0,5 MCopy |
| Manufacturer Standard Lead Time | 14 weeks |
| Order Code | 5130061 |
| Product Range | RSH6S Series |
| Your Part Number |
20 In Stock
Need more?
20 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | NT$910.450 |
| 10+ | NT$796.640 |
| 25+ | NT$780.710 |
| 100+ | NT$764.780 |
| 250+ | NT$748.850 |
| 500+ | NT$732.910 |
Price for:Each
Minimum: 1
Multiple: 1
NT$910.45
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | LUMBERG AUTOMATION |
|---|---|
| Manufacturer Part No | RSH6S 5K-033/0,5 MCopy |
| Manufacturer Standard Lead Time | 14 weeks |
| Order Code | 5130061 |
| Product Range | RSH6S Series |
| Connector Type A | M12 Receptacle |
| Connector Type B | Free End |
| No. of Positions | 4P + PE Positions |
| Cable Length - Metric | 500mm |
| Cable Length - Imperial | 19.7" |
| Product Range | RSH6S Series |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Connector Type A | M12 Receptacle |
|---|---|
| No. of Positions | 4P + PE Positions |
| Cable Length - Imperial | 19.7" |
| SVHC | No SVHC (04-Feb-2026) |
| Connector Type B | Free End |
|---|---|
| Cable Length - Metric | 500mm |
| Product Range | RSH6S Series |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Czech Republic Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85369095 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .09 |
