Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLUMBERG
Manufacturer Part NoRKT3U-18/2M.Copy
Order Code532241
Product RangeRKT Series
Your Part Number
No Longer Stocked
Product Information
ManufacturerLUMBERG
Manufacturer Part NoRKT3U-18/2M.Copy
Order Code532241
Product RangeRKT Series
Technical Datasheet
Connector Type A1/2" UNF Receptacle
Connector Type BFree End
No. of Positions3 Positions
Cable Length - Metric2m
Cable Length - Imperial6.6ft
Product RangeRKT Series
SVHCNo SVHC (27-Jun-2024)
Alternatives for RKT3U-18/2M.
1 Product Found
Technical Specifications
Connector Type A
1/2" UNF Receptacle
No. of Positions
3 Positions
Cable Length - Imperial
6.6ft
SVHC
No SVHC (27-Jun-2024)
Connector Type B
Free End
Cable Length - Metric
2m
Product Range
RKT Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85447000
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.094
