Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMASTER LOCK
Manufacturer Part No8005EURD
Order Code1058023
Your Part Number
Technical Datasheet
Unable to Retrieve Availability Information
Product Information
ManufacturerMASTER LOCK
Manufacturer Part No8005EURD
Order Code1058023
Technical Datasheet
External Diameter-
Thread Length-
Wire Diameter10mm
Internal Width-
Internal Height-
Pin Diameter10mm
Load Breaking Min-
Product Range-
SVHCNo SVHC (17-Dec-2014)
Product Overview
The 8005EURD is a hardened steel pre-cut Security Chain for cut resistance. It has vinyl cover which helps to prevent scratching.
Applications
Maintenance & Repair
Technical Specifications
External Diameter
-
Wire Diameter
10mm
Internal Height
-
Load Breaking Min
-
SVHC
No SVHC (17-Dec-2014)
Thread Length
-
Internal Width
-
Pin Diameter
10mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Tariff No:73158200
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):4.462