Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMAXIM INTEGRATED / ANALOG DEVICES
Manufacturer Part NoDS12885QN+.Copy
Order Code1379806
Your Part Number
No Longer Stocked
Product Information
ManufacturerMAXIM INTEGRATED / ANALOG DEVICES
Manufacturer Part NoDS12885QN+.Copy
Order Code1379806
Technical Datasheet
InterfacesMultiplexed
Clock Formatss:mm:hh
Date FormatDay; Date; Month; Year
Time Formatss:mm:hh
Clock IC TypeRTC
Supply Voltage Min4.5V
Supply Voltage Max5.5V
Clock IC Case StyleLCC
IC Case / PackageLCC
No. of Pins28Pins
IC Interface TypeMultiplexed
Product Range-
Qualification-
Operating Temperature Min-40°C
Operating Temperature Max85°C
Technical Specifications
Interfaces
Multiplexed
Date Format
Day; Date; Month; Year
Clock IC Type
RTC
Supply Voltage Max
5.5V
IC Case / Package
LCC
IC Interface Type
Multiplexed
Qualification
-
Operating Temperature Max
85°C
Clock Format
ss:mm:hh
Time Format
ss:mm:hh
Supply Voltage Min
4.5V
Clock IC Case Style
LCC
No. of Pins
28Pins
Product Range
-
Operating Temperature Min
-40°C
MSL
MSL 1 - Unlimited
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85423190
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.007407
