Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMAXIM INTEGRATED / ANALOG DEVICES
Manufacturer Part NoDS32B35-33IND#Copy
Order Code1433233
Your Part Number
No Longer Stocked
Product Information
ManufacturerMAXIM INTEGRATED / ANALOG DEVICES
Manufacturer Part NoDS32B35-33IND#Copy
Order Code1433233
Technical Datasheet
InterfacesI2C
Date FormatDay; Date; Month; Year
Clock Format12Hr / 24Hr
Time Format12Hr / 24Hr
Clock IC TypeRTC
Supply Voltage Min2.7V
Clock IC Case StyleSOIC
Supply Voltage Max3.63V
IC Case / PackageSOIC
IC Interface TypeI2C
No. of Pins20Pins
Product Range-
Qualification-
Operating Temperature Min-40°C
Operating Temperature Max85°C
Technical Specifications
Interfaces
I2C
Clock Format
12Hr / 24Hr
Clock IC Type
RTC
Clock IC Case Style
SOIC
IC Case / Package
SOIC
No. of Pins
20Pins
Qualification
-
Operating Temperature Max
85°C
Date Format
Day; Date; Month; Year
Time Format
12Hr / 24Hr
Supply Voltage Min
2.7V
Supply Voltage Max
3.63V
IC Interface Type
I2C
Product Range
-
Operating Temperature Min
-40°C
MSL
MSL 1 - Unlimited
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85423245
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000789
