Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | MAXIM INTEGRATED / ANALOG DEVICES |
|---|---|
| Manufacturer Part No | MAX306EWI+.Copy |
| Order Code | 1379890 |
| Your Part Number | |
| Technical Datasheet |
No Longer Stocked
Product Information
| Manufacturer | MAXIM INTEGRATED / ANALOG DEVICES |
|---|---|
| Manufacturer Part No | MAX306EWI+.Copy |
| Order Code | 1379890 |
| Technical Datasheet | |
| IC Function | Analogue Multiplexer |
| No. of Circuits | 1Circuits |
| Power Supply Type | Single & Dual Supply |
| Supply Voltage Range | ± 4.5V to ± 20V |
| On State Resistance Max | 60ohm |
| IC Case / Package | SOIC |
| No. of Pins | 28Pins |
| No. of Channels | 1Channels |
| On Resistance Typ | 60ohm |
| On Resistance Max | 60ohm |
| Switch Configuration | - |
| Mux / Demux Configuration | 16:1 |
| Interfaces | - |
| IC Mounting | Surface Mount |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 85°C |
| Product Range | - |
| Qualification | - |
| MSL | MSL 1 - Unlimited |
| SVHC | No SVHC (15-Jun-2015) |
Technical Specifications
| IC Function | Analogue Multiplexer |
|---|---|
| Power Supply Type | Single & Dual Supply |
| On State Resistance Max | 60ohm |
| No. of Pins | 28Pins |
| On Resistance Typ | 60ohm |
| Switch Configuration | - |
| Interfaces | - |
| Operating Temperature Min | -40°C |
| Product Range | - |
| MSL | MSL 1 - Unlimited |
| No. of Circuits | 1Circuits |
|---|---|
| Supply Voltage Range | ± 4.5V to ± 20V |
| IC Case / Package | SOIC |
| No. of Channels | 1Channels |
| On Resistance Max | 60ohm |
| Mux / Demux Configuration | 16:1 |
| IC Mounting | Surface Mount |
| Operating Temperature Max | 85°C |
| Qualification | - |
| SVHC | No SVHC (15-Jun-2015) |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | United States Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85411000 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | No SVHC (15-Jun-2015) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .002963 |
